Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTCK-150
Order Code3795927
Product RangeTCK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €3.390 |
Price for:Each
Minimum: 10
Multiple: 10
€33.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-150
Order Code3795927
Product RangeTCK Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)590mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeTCK Series
Power Inductor Case5.3mm x 5mm x 2.7mm
DC Resistance Max0.636ohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5mm
Product Height2.7mm
Product Overview
- Inductor with 68µH ±20% (at 100KHz / 1V) inductance
- 636mohm maximum impedance (DCR)
- 0.59A maximum rated current
- Operating temperature range from -40°C to +125°C
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Product Range
TCK Series
DC Resistance Max
0.636ohm
Product Length
5.3mm
Product Height
2.7mm
RMS Current (Irms)
590mA
Saturation Current (Isat)
-
Power Inductor Case
5.3mm x 5mm x 2.7mm
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006