Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTCK-113
Order Code3795900
Product RangeTCK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price (ex VAT) |
---|---|
13+ | €5.560 |
Price for:Each
Minimum: 13
Multiple: 13
€72.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-113
Order Code3795900
Product RangeTCK Series
Technical Datasheet
Inductance806µH
DC Current Rating5.7A
Product RangeTCK Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Common mode choke with 806µH ±35% (at 100KHz / 100mV) inductance (each winding)
- 25mohm maximum impedance (DCR)
- 5.7A maximum rated current
- 500VDC maximum rated voltage (between windings)
- Operating temperature range from -40°C to +105°C
Technical Specifications
Inductance
806µH
Product Range
TCK Series
DC Current Rating
5.7A
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006