Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €22.650 |
10+ | €18.970 |
25+ | €18.470 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€22.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRHTSA-M4-10-1
Order Code2985671
Product RangeTRHTSA
Standoff MaterialAluminium
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length-
Overall Length10mm
External Width7mm
Product RangeTRHTSA
Technical Specifications
Standoff Material
Aluminium
Thread Size - Imperial
-
Body Length
-
External Width
7mm
SVHC
No SVHC (27-Jun-2024)
Thread Size - Metric
M4
Standoff Type
Hex Female-Female
Overall Length
10mm
Product Range
TRHTSA
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76161000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05