Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €39.030 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€39.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR00010247-000
Order Code4156603
Technical Datasheet
Thread Size - MetricM5
Thread Size - Imperial-
Screw Length45mm
Fastener MaterialStainless Steel A2
Fastener Plating-
Screw Head StylePan Head Slotted
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Metric
M5
Screw Length
45mm
Fastener Plating
-
Product Range
-
Thread Size - Imperial
-
Fastener Material
Stainless Steel A2
Screw Head Style
Pan Head Slotted
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:73181552
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001