Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.830 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€33.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR00010245-000
Order Code4156600
Technical Datasheet
Thread Size - MetricM5
Thread Size - Imperial-
Screw Length35mm
Fastener MaterialStainless Steel A2
Fastener Plating-
Screw Head StylePan Head Slotted
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Metric
M5
Screw Length
35mm
Fastener Plating
-
Product Range
-
Thread Size - Imperial
-
Fastener Material
Stainless Steel A2
Screw Head Style
Pan Head Slotted
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:73181552
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001