Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.810 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€11.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR00002955-000
Order Code4156980
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM10
Head TypeHex
Thread Length12mm
External Length18.4mm
Fastener MaterialStainless Steel A2
Fastener Plating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Imperial
-
Head Type
Hex
External Length
18.4mm
Fastener Plating
-
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
M10
Thread Length
12mm
Fastener Material
Stainless Steel A2
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181582
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001