Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.020 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€10.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoRP0000383422
Order Code4562739
Technical Datasheet
Plug MaterialNylon 6.6 (Polyamide 6.6)
External Diameter7.8mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Plug Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
External Diameter
7.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01906