Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €35.070 | 
Price for:Pack of 100
Minimum: 1
Multiple: 1
€35.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoRP0000383393
Order Code4562734
Technical Datasheet
Plug MaterialLDPE (Low Density Polyethylene)
Thread SizeM20
External Diameter30mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Plug Material
LDPE (Low Density Polyethylene)
External Diameter
30mm
SVHC
No SVHC (25-Jun-2025)
Thread Size
M20
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00516