Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoN60.375 PRSTABZ100-
Order Code1420503
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.310 |
25+ | €2.880 |
50+ | €2.820 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€4.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoN60.375 PRSTABZ100-
Order Code1420503
Technical Datasheet
Thread Size - ImperialNo.6
Thread Size - Metric-
Screw Length9.5mm
Fastener PlatingBright Zinc
Fastener MaterialSteel
Screw Head StylePan Head Pozidriv
Product Range-
Product Overview
The N60.375 PRSTABZ100- is a #6 x 0.375-inch Self-tapping Screw, made of mild steel with bright zinc plated finish, recessed pan head Pozidriv style. Will tap and form their own threads into mating material. Designed according to BS 4174 standard.
- Type-AB gimlet pointed
Technical Specifications
Thread Size - Imperial
No.6
Screw Length
9.5mm
Fastener Material
Steel
Product Range
-
Thread Size - Metric
-
Fastener Plating
Bright Zinc
Screw Head Style
Pan Head Pozidriv
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181499
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083