Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM8 12 M4A2MC S50 BUT T40
Order Code2846544
Fastener MaterialStainless Steel A2
Thread Size - MetricM8
Thread Size - Imperial-
Screw Length12mm
Screw Head StyleButton Head Hex Socket
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Fastener Material
Stainless Steel A2
Thread Size - Imperial
-
Screw Head Style
Button Head Hex Socket
SVHC
No SVHC (16-Jul-2019)
Thread Size - Metric
M8
Screw Length
12mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181552
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.345