Print Page
Image is for illustrative purposes only. Please refer to product description.
958 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.650 |
25+ | €6.250 |
50+ | €6.080 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€8.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM36PRSTSSZ100-
Order Code758607
Technical Datasheet
Thread Size - MetricM3
Thread Size - Imperial-
Screw Length6mm
Fastener MaterialSteel
Fastener PlatingBright Zinc
Screw Head StylePan Head Pozidriv
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TR Fastenings Screw with Spring Washer is a reliable fastening solution designed to provide secure connections in a variety of applications. This set includes M3 x 6mm screws, each paired with a spring washer to enhance locking and prevent loosening due to vibrations or movement. Packaged in convenient boxes of 100, these screws are ideal for use in electronics, machinery, and general assembly tasks.
- M3 x 6mm Size: Standard metric sizing ensures compatibility with a wide range of applications
- Included Spring Washer: Designed to enhance grip and reduce the risk of loosening under stress or vibration
- Durable Steel Construction: Provides strong, long-lasting performance in demanding environments
- Box of 100: Offers ample quantity for various projects, providing excellent value and convenience
Technical Specifications
Thread Size - Metric
M3
Screw Length
6mm
Fastener Plating
Bright Zinc
Product Range
-
Thread Size - Imperial
-
Fastener Material
Steel
Screw Head Style
Pan Head Pozidriv
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for M36PRSTSSZ100-
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064