Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.630 |
| 5+ | €6.400 |
| 10+ | €5.830 |
| 20+ | €5.510 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€7.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part No4.2 X 16 WXA2DX S50 DIN7504
Order Code3442722
Thread Size - Imperial-
Thread Size - Metric4.2mm
Screw Length16mm
Fastener Plating-
Fastener MaterialStainless Steel A2
Screw Head StyleHex Washer Head
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thread Size - Imperial
-
Screw Length
16mm
Fastener Material
Stainless Steel A2
Product Range
-
Thread Size - Metric
4.2mm
Fastener Plating
-
Screw Head Style
Hex Washer Head
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181410
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15