Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.440 |
5+ | €6.390 |
10+ | €5.480 |
50+ | €4.840 |
100+ | €4.590 |
250+ | €4.500 |
Price for:Each
Minimum: 1
Multiple: 1
€7.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTRS10N120HB,S1Q(S
Order Code4541916
Technical Datasheet
Product Range-
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current36A
Total Capacitive Charge30nC
Diode Case StyleTO-247
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
30nC
No. of Pins
3 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (27-Jun-2024)
Diode Configuration
Dual Common Cathode
Average Forward Current
36A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
Product traceability