Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for TOTX1353(F)
1 Product Found
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
10m
Forward Voltage
1.75V
Signal Rate Max
-
SVHC
To Be Advised
Data Rate Max
500Kbps
Forward Current If
30mA
Reverse Voltage Vr
-
Fibre Optic Connector Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability