Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTMPM4KNFYAFG(DBB)
Order Code4060286
Product RangeTXZ Family TMPM4K Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.430 |
10+ | €6.140 |
25+ | €5.590 |
50+ | €5.290 |
100+ | €5.140 |
250+ | €4.910 |
500+ | €4.800 |
Price for:Each
Minimum: 1
Multiple: 1
€7.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTMPM4KNFYAFG(DBB)
Order Code4060286
Product RangeTXZ Family TMPM4K Series Microcontrollers
Technical Datasheet
Product RangeTXZ Family TMPM4K Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max160MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's87I/O's
InterfacesI2C, UART, SPI
RAM Memory Size24KB
ADC Channels22Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyTXZ+
MCU SeriesTMPM4K
Qualification-
SVHCTo Be Advised
Product Overview
TMPM4K Group(2) is an Arm® Cortex®-M4 processor with FPU. It features operating frequency of 1 to 160MHz, memory protection unit (MPU), serial peripheral interface (TSPI), I2C Interface, 12bit analogue to digital converter (ADC), advanced programmable motor control circuit (A-PMD) and operational amplifier (OPAMP). Typically suitable for motor/inverter control/industrial equipment (analogue combo).
- CMOS digital integrated circuit silicon monolithic
- Operating voltage from 2.7 to 5.5V, operating temperature range from -40 to +105°C
- Code flash (mirror) of 256KB, data flash of 32KB, RAM of 24KB
- External high speed oscillator: 6 to 12MHz- (ceramic, crystal), low-power consumption mode
- Oscillation frequency detection (OFD): abnormal system clock detection
- Voltage detection (LVD): 8 level, generate interrupts and reset outputs
- Advanced vector engine plus (A-VE+): 1 channel, 32bit timer event counter (T32A)
- On-chip debug (JTAG/SW), NBDIF(RAM monitor), watchdog timer (SIWDT): 1 channel
- Trigger selector (TRGSEL), DMA controller (DMAC): 1 unit
- CRC calculation circuit (CRC), asynchronous serial interface (UART)
Technical Specifications
Product Range
TXZ Family TMPM4K Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
I2C, UART, SPI
ADC Channels
22Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TMPM4K
SVHC
To Be Advised
Device Core
ARM Cortex-M4F
Operating Frequency Max
160MHz
No. of Pins
100Pins
No. of I/O's
87I/O's
RAM Memory Size
24KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
TXZ+
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability