Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTLX9160T(TPL,F(O
Order Code4313029
Product RangeTLX9160T Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1500+ | €8.650 |
| 4500+ | €6.560 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
€12,975.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLX9160T(TPL,F(O
Order Code4313029
Product RangeTLX9160T Series
Technical Datasheet
No. of Channels2 Channel
Optocoupler Case StyleSOIC
No. of Pins16Pins
Isolation Voltage5kV
Product RangeTLX9160T Series
SVHCTo Be Advised
Technical Specifications
No. of Channels
2 Channel
No. of Pins
16Pins
Product Range
TLX9160T Series
Optocoupler Case Style
SOIC
Isolation Voltage
5kV
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability