Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The TLP630(F) is a 1-channel 6-pin Photocoupler consists of a photo-transistor optically coupled to two gallium arsenide infrared emitting diode connected inverse parallel. It is suitable for programmable controllers and AC/DC-input module.
- 55V Minimum Collector-emitter voltage
- -55 to 100°C Operating temperature range
Applications
Automation & Process Control, Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
55V
SVHC
No SVHC (15-Jan-2018)
Optocoupler Case Style
DIP
Forward Current If Max
60mA
CTR Min
50%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000744
Product traceability