Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.050 |
| 10+ | €3.060 |
| 25+ | €2.900 |
| 50+ | €2.730 |
| 100+ | €2.560 |
| 500+ | €2.430 |
Product Overview
TLP5212 is a highly integrated 2.5A output current IGBT gate drive photocoupler housed in a long creepage and clearance SO16L package. The TLP5212, a smart gate driver photocoupler, includes functions of desaturation detection, isolated FAULT status feedback, soft gate turn-off, active Miller clamp and undervoltage lockout (UVLO). The TLP5212 consists two infrared light-emitting diodes (LEDs) and two high-gain and high-speed light receiving IC chips. They realize the control of output current and the feedback function of the fault signal with electrical isolation between a primary side and secondary side. Applications include IGBT gate drivers, MOSFET gate drivers, industrial inverters, AC servos, photovoltaic (PV) power conditioning systems, air conditioner inverters. Approved by UL (UL1577, file No. E67349), cUL (CSA component acceptance service no. 5A file no. E67349), VDE (EN 60747-5-5), CQC (GB4943.1, GB8898 Japan factory).
- Peak output current of ± 2.5A (max)
- Guaranteed performance over temperature range from - 40 to 110°C
- Power supply voltage range from 15 to 30V, threshold input current of 6mA (max)
- Supply current of 5mA (max), propagation delay time of 250ns (max)
- DESAT leading edge blanking time of 1.27μs (typ)
- Common-mode transient immunity of ±25KV/μs (min)
- Isolation voltage of 5000Vrms (min)
Technical Specifications
1 Channel
16Pins
-
SOIC
5kVrms
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate