875 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1.790 |
10+ | €1.310 |
25+ | €1.210 |
50+ | €1.110 |
100+ | €1.020 |
500+ | €0.884 |
Product Information
Product Overview
TLP3122A(E(T is a photo relay. It consists of an infrared LED optically coupled to a photo-MOSFET. This photo relay has higher output current rating than phototransistor-type photocoupler; hence, it is suitable for use as On/Off control for high current. It is approved by UL-recognized: UL 1577, File No.E67349, cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349, UL-recognized: UL 508, File No.E499232, VDE-approved: EN 60747-5-5. It is used in applications such as measuring instruments, security systems, ATE (automatic test equipment), factory automation (FA), battery management system (BMS) (non-automotive), programmable logic controllers (PLCs), mechanical relay replacements.
- Halogen-free, normally opened (1-Form-A)
- OFF-state output terminal voltage is 60V minimum
- Trigger LED current is 3mA maximum
- ON-state current is 1.4mA maximum
- ON-state resistance is 0.255ohm maximum
- Isolation voltage is 3750Vrms minimum
- Operating temperature range from -40°C to 110°C
- 4-pin SO6 package
Technical Specifications
SPST-NO (1 Form A)
60V
SOP-4
Gull Wing
3.75kV
1µA
To Be Advised
AC / DC
1.4A
Surface Mount
0.25ohm
0.8pF
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate