Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The TL1F1-LW1,L(S is a white LED Lamp, made of InGaN. The time taken for a device to return to the room temperature after reflow soldering depends on the mounting board and environmental conditions.
- 80Ra Minimum high colour rendering index
Applications
LED Lighting
Technical Specifications
Product Range
-
Viewing Angle
120°
CCT
3000K
Forward Voltage @ Test
2.9V
Power Dissipation Pd
2.8W
LED Colour
White
Luminous Flux @ Test
85lm
Forward Current If Max
800mA
Forward Current @ Test
350mA
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443