Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTCR2EN35,LF(SE
Order Code4387093RL
Product Range3.5V 200mA LDO Voltage Regulators
Also Known AsTCR2EN35, TCR2EN35,LF
Technical Datasheet
Packaging Options
No Longer Stocked
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCR2EN35,LF(SE
Order Code4387093RL
Product Range3.5V 200mA LDO Voltage Regulators
Also Known AsTCR2EN35, TCR2EN35,LF
Technical Datasheet
Output TypeFixed
Input Voltage Min1.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom3.5V
Output Voltage - Nom3.5V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max200mA
Max Output Current200mA
Dropout Voltage Typ @ Current130mV
Dropout Voltage - Typ @ Current130mV
IC MountingSurface Mount
IC Case / PackageSDFN EP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.5V 200mA LDO Voltage Regulators
SVHCTo Be Advised
Product Overview
TCR2EN35,LF(SE is a TCR2EN series CMOS general-purpose single-output voltage regulator with an on/off control input, featuring low dropout voltage, low quiescent bias current and fast load transient response. This features overcurrent protection and an auto-discharge function. As small ceramic input and output capacitors can be used with the device is ideal for portable applications that require high-density board assembly such as cellular phones.
- 3.5V typical output voltage
- Fast load transient response (⊿VOUT = ±55mV (typ.) at IOUT = 1mA ⇔ 150mA, COUT =1.0µF)
- Typical dropout voltage of 130mV ((IOUT = 150 mA, CIN = 0.1µF, COUT = 1.0µF, Tj = 25°C)
- High ripple rejection, output current IOUT of 200mA
- Stand-by current is 0.1µA typical (VCT = 0µV, VIN = VOUT + 1V, Tj = 25°C)
- High VOUT accuracy of ±1.0% (1.8V ≤ VOUT), low quiescent bias current (IB = 35µA (typ) at IOUT=0mA)
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN = 0.1µF, COUT =1.0µF)
- Input voltage range from 1.5 to 5.5V (IOUT = 1mA, Tj = 25°C)
- SDFN EP package, operating temperature range from -40 to 85°C
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
3.5V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
200mA
Dropout Voltage - Typ @ Current
130mV
IC Case / Package
SDFN EP
Operating Temperature Min
-40°C
Product Range
3.5V 200mA LDO Voltage Regulators
Input Voltage Min
1.5V
No. of Outputs
1Outputs
Output Voltage - Nom
3.5V
Output Voltage Max
-
Output Current Max
200mA
Dropout Voltage Typ @ Current
130mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001