Print Page
Image is for illustrative purposes only. Please refer to product description.
4,790 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.543 |
10+ | €0.540 |
100+ | €0.417 |
500+ | €0.363 |
1000+ | €0.306 |
2500+ | €0.297 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCK422G,L3F(S
Order Code4049747
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
No. of Pins6Pins
IC Case / PackageWCSP
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current-
Sink Current-
Supply Voltage Min2.7V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay2.9ms
Output Delay52µs
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
TCK422G is an overvoltage protection MOSFET gate driver IC. It has external N-channel MOSFET. Which supports MOSFET operating voltage from 2.7V to 28V with various over voltage lock out line-ups. And this features low standby current, less than 1µA, built in charge pump circuit and MOSFET gate source protection circuit. This gate driver IC is widely used in load switch circuit for mobile, wearable, and IoT equipment etc.
- Gate driver for N-channel common drain MOSFET
- Gate driver for N-channel single high side MOSFET
- High maximum input voltage is VIN max = 40V
- Gate-source protection circuit
- Operating temperature range is -40°C to 85°C
- OVLO threshold, falling is 14.29V
- External MOSFET gate source voltage is 10V (Control ON)
- Packaging style is WCSP6G (1.2mm x 0.8mm (typ)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side
No. of Pins
6Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Input Delay
2.9ms
Product Range
-
SVHC
To Be Advised
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
WCSP
Input Type
Non-Inverting
Sink Current
-
Supply Voltage Max
28V
Operating Temperature Max
85°C
Output Delay
52µs
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability