Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTCK207AN,LF(S
Order Code4285214
Also Known AsTCK207AN, TCK207AN,LF
Technical Datasheet
10,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.285 |
15000+ | €0.284 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€1,425.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCK207AN,LF(S
Order Code4285214
Also Known AsTCK207AN, TCK207AN,LF
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage3.6V
Current Limit2A
On State Resistance0.0215ohm
IC Case / PackageDFN
No. of Pins4Pins
Thermal ProtectionNo
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Distribution Switch Case StyleDFN-A-EP
Product Overview
TCK207AN,LF(S is a 0.75V ultra-low voltage load switch IC for a power management with slew rate control driver and reverse current blocking (SW OFF state) function. It features output auto discharge function. This device is available in ultra-small package DFN4A. Thus this device is ideal for portable applications that require high density board assembly such as SSD, HDD, cellular phone.
- Low input voltage operation VIN = 0.75 to 3.6V
- High output current: IOUT (DC) is 2.0A
- Built in slew rate control driver
- Built in reverse current blocking(SW OFF state)
- Built in auto-discharge
- Active high and pull down connection between CONTROL and GND
- On resistance is 21.5mohm typical at VIN = 3.3V, IOUT = -1.5A, Ta = 25°C
- Quiescent current (ON state) is 22μA typ (VIN = VCT = 3.6V, IOUT = 0mA, Ta = 25°C)
- Standby current (SW OFF state) is 0.7μA typical (VIN = 3.6V, VCT = 0V, VOUT : OPEN)
- DFN-A-EP package, operating temperature range from -40 to 85°C
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
3.6V
On State Resistance
0.0215ohm
No. of Pins
4Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Distribution Switch Case Style
DFN-A-EP
No. of Channels
1Channels
Current Limit
2A
IC Case / Package
DFN
Thermal Protection
No
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability