Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC7WZ34FU,LJ(CT
Order Code4264488RL
Also Known AsTC7WZ34FU, TC7WZ34FU,LJ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Quantity | Price (ex VAT) |
---|---|
15000+ | €0.0467 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
€700.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7WZ34FU,LJ(CT
Order Code4264488RL
Also Known AsTC7WZ34FU, TC7WZ34FU,LJ
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base NumberTC7WZ34
Logic Case StyleSOT-505
IC Case / PackageSOT-505
No. of Pins8Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
TC7WZ34FU,LJ(CT is a triple non-inverter IC (CMOS digital silicon monolithic IC).
- 5.5V power down protection output, 5.5V tolerant inputs
- High output current is ±24mA (min) at VCC = 3.0V
- Wide operating temperature range from 1.65V to 5.5V
- Input leakage current is ±1µA max at (VIN = 5.5V or GND, 0 to 5.5V, Ta = 25°C)
- Quiescent supply current is 1µA max at (VIN = 5.5V or GND, 1.65 to 5.5V, Ta = 25°C)
- Propagation delay time is 2.4ns typ at (5.0 ±0.5V, RL = 500 ohm, Ta = 25°C, input: tr = tf = 3ns)
- Input capacitance is 3pF typ at (0 to 5.5V, Ta = 25°C, input: tr = tf = 3ns)
- Matches the performance of TC74LCX series when operated at 3.3V VCC
- Operating temperature range from -40°C to 85°C, SOT-505 (SM8) package
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SOT-505
No. of Pins
8Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
TC7WZ34
IC Case / Package
SOT-505
Supply Voltage Min
1.65V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability