Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC7WT125FU,LF(T
Order Code4415830
Also Known AsTC7WT125FU, TC7WT125FU,LF
Technical Datasheet
Packaging Options
3,280 In Stock
6,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.247 |
10+ | €0.165 |
100+ | €0.125 |
500+ | €0.109 |
1000+ | €0.104 |
5000+ | €0.0902 |
10000+ | €0.0874 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7WT125FU,LF(T
Order Code4415830
Also Known AsTC7WT125FU, TC7WT125FU,LF
Technical Datasheet
Logic Device TypeBus Buffer
Logic Family / Base NumberTC7WT125
IC Case / PackageSSOP
Logic Case StyleSSOP
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC FamilyTC7WT
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
TC7WT125FU,LF(T is a high speed CMOS dual bus buffer fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The input threshold levels are compatible with TTL output voltage. It requires 3-state control input active low G to be set high to place the output Y into the high impedance. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
- Propagation delay time is 13ns typ (50CL(pF), Ta = 25°C, input - tr = tf = 6ns)
- Quiescent supply current is 2.0μA max (Ta = 25°C)
- Input voltage low level is 0.8V max (4.5 to 5.5V, Ta = 25°C)
- Output drive capability - 15 LSTTL loads
- Output voltage is 4.5V typ (high level, VCC= 4.5V, IOH = -20μA, Ta = 25°C)
- Power dissipation is 300mW (Ta = 25°C)
- Input capacitance is 5pF typ (Ta = 25°C, Input: tr = tf = 6ns)
- Output capacitance is 10pF typ (Ta = 25°C, input: tr = tf = 6ns)
- Power dissipation capacitance is 32pF typ (Ta = 25°C, input: tr = tf = 6ns)
- 8-pin SSOP8-P-0.65 package, operating temperature range from -40 to 85°C
Technical Specifications
Logic Device Type
Bus Buffer
IC Case / Package
SSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
TC7WT125
Logic Case Style
SSOP
Supply Voltage Min
4.5V
Logic IC Family
TC7WT
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability