Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC7WH34FK,LJ(CT
Order Code4264448RL
Also Known AsTC7WH34FK, TC7WH34FK,LJ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
15000+ | €0.0571 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
€856.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7WH34FK,LJ(CT
Order Code4264448RL
Also Known AsTC7WH34FK, TC7WH34FK,LJ
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base NumberTC7WH34
Logic Case StyleSOT-765
IC Case / PackageSOT-765
No. of Pins8Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
TC7WH34FK,LJ(CT is a triple non-inverter IC (CMOS digital silicon monolithic IC).
- Low power dissipation ICC is 2µA (max) (Ta = 25°C)
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- 5.5V tolerant inputs, balanced propagation delays: tPLH ≈ tPHL
- Input leakage current is ±0.1µA max at (VIN = 5.5V or GND, 0 to 5.5V, Ta = 25°C)
- Quiescent supply current is 2µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
- Propagation delay time is 3.8ns typ at (5.0 ±0.5V, CL =15pF, Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- SOT-765 (US8) package
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SOT-765
No. of Pins
8Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
TC7WH34
IC Case / Package
SOT-765
Supply Voltage Min
2V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability