Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC7WH17FU,LJ(CT
Order Code4264467
Also Known AsTC7WH17FU, TC7WH17FU,LJ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
12000+ | €0.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 12000
€720.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7WH17FU,LJ(CT
Order Code4264467
Also Known AsTC7WH17FU, TC7WH17FU,LJ
Technical Datasheet
Logic Device TypeSchmitt Buffer
Logic Family / Base NumberTC7WH17
Logic Case StyleSOT-505
IC Case / PackageSOT-505
No. of Pins8Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
- Triple schmitt buffer IC (CMOS digital silicon monolithic IC)
- 5.5V tolerant inputs
- Low power dissipation is ICC = 2.0µA (max) (Ta = 25°C)
- Operating voltage range VCC from 2V to 5.5V
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Balanced propagation delays: tPLH ≈ tPHL
- Propagation delay time is 5.5ns typ at (5.0 ± 0.5V, CL =15pF, Ta = 25°C, input: tr = tf = 3ns)
- Input capacitance is 4pF typical at (Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- SOT-505 (SM8) package
Technical Specifications
Logic Device Type
Schmitt Buffer
Logic Case Style
SOT-505
No. of Pins
8Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
TC7WH17
IC Case / Package
SOT-505
Supply Voltage Min
2V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability