Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC7W74FK,LF(T
Order Code4415834
Also Known AsTC7W74FK, TC7W74FK,LF
Technical Datasheet
Packaging Options
2,929 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.229 |
10+ | €0.159 |
100+ | €0.121 |
500+ | €0.105 |
1000+ | €0.100 |
5000+ | €0.0886 |
10000+ | €0.0877 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7W74FK,LF(T
Order Code4415834
Also Known AsTC7W74FK, TC7W74FK,LF
Technical Datasheet
Logic Family / Base NumberTC7W74
Flip-Flop TypeD
Propagation Delay13ns
Frequency77MHz
Output Current25mA
IC Case / PackageSSOP
Logic Case StyleSSOP
No. of Pins8Pins
Trigger TypePositive Edge
IC Output TypeComplementary
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC FamilyTC7W
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
TC7W74FK,LF(T is a high speed C²MOS D flip flop fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the C²MOS low power dissipation. The signal level applied to the D INPUT is transferred to Q OUTPUT during the positive going transition of the CLOCK pulse CLEAR and PRESET are independent of the CLOCK and are accomplished by setting the appropriate input to an “L” level Input is equipped with protection circuits against static discharge or transient excess voltage.
- Maximum clock frequency is 77MHz typ (CL = 15pF, VCC = 5V, Ta = 25°C)
- Quiescent supply current is 2.0µA max (VIN = VCC or GND, VCC = 6V, Ta = 25°C)
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Output drive capability: 10 LSTTL loads
- Symmetrical output impedance: (IOH) = IOL = 4mA (min)
- Balanced propagation delays: tpLH ∼− tpHL
- Wide operating voltage range from 2 to 6V
- Output transition time is 6ns typ (CL = 15pF, VCC = 5V, Ta = 25°C)
- Power dissipation capacitance is 34pF typ (Ta = 25°C, CL = 50pF, input tr = tf = 6ns)
- 8-pin SSOP8-P-0.50A package, operating temperature range from -40 to 85°C
Technical Specifications
Logic Family / Base Number
TC7W74
Propagation Delay
13ns
Output Current
25mA
Logic Case Style
SSOP
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
TC7W
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Flip-Flop Type
D
Frequency
77MHz
IC Case / Package
SSOP
No. of Pins
8Pins
IC Output Type
Complementary
Supply Voltage Max
6V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability