Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC7SZ34FE,LJ(CT
Order Code4264427
Also Known AsTC7SZ34FE, TC7SZ34FE,LJ
Technical Datasheet
16,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 4000+ | €0.0457 |
| 12000+ | €0.0429 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
€182.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7SZ34FE,LJ(CT
Order Code4264427
Also Known AsTC7SZ34FE, TC7SZ34FE,LJ
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base NumberTC7SZ34
Logic Case StyleSOT-553
IC Case / PackageSOT-553
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
- Non-inverter IC (CMOS digital silicon monolithic IC)
- AEC-Q100 (Rev. H) qualified
- 5.5V tolerant inputs, 5.5V power down protection output
- High output current is ±24mA (min) at VCC = 3V
- Wide operating voltage range from 1.65V to 5.5V
- Input leakage current is ±1µA max at (VIN = 5.5V or GND, 0 to 5.5V, Ta = 25°C)
- Quiescent supply current is 2µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
- Propagation delay time is 2.4ns typ at (5.0 ± 0.5V, RL=500 ohm, CL=50pF, Ta=25°C, input tr= tf=3ns)
- Matches the performance of TC74LCX series when operated at 3.3V VCC
- Operating temperature range from -40°C to 125°C, SOT-553 (ESV) package
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SOT-553
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
TC7SZ34
IC Case / Package
SOT-553
Supply Voltage Min
1.65V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability