Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC7SZ07F,LJ(CT
Order Code4264415
Also Known AsTC7SZ07F, TC7SZ07F,LJ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
21000+ | €0.0408 |
Price for:Each (Supplied on Full Reel)
Minimum: 21000
Multiple: 21000
€856.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7SZ07F,LJ(CT
Order Code4264415
Also Known AsTC7SZ07F, TC7SZ07F,LJ
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base NumberTC7SZ07
IC Case / PackageSOT-25
Logic Case StyleSOT-25
No. of Pins5Pins
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Product Overview
- Non-inverter (open drain) IC (CMOS digital silicon monolithic IC)
- AEC-Q100 (Rev. H) qualified
- High output current is ±24mA (min) at VCC = 3V
- 5.5V tolerant inputs, 5.5V power down protection output
- Matches the performance of TC74LCX series when operated at 3.3V VCC
- Supply voltage range from 1.65V to 5.5V
- Quiescent supply current is 2µA max at (VIN = 5.5V or GND, 5.5V, Ta = 25°C)
- Propagation delay time is 2.3ns typ at (tPZL, 5.0 ± 0.5V, RL = 500 ohm, CL = 50pF, Ta=25°C)
- Operating temperature range from -40°C to 125°C
- SOT-25 (SMV) 5 pin package
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
SOT-25
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Logic Family / Base Number
TC7SZ07
Logic Case Style
SOT-25
Supply Voltage Min
1.65V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability