Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC7SH34F,LJ(CT
Order Code4264403
Also Known AsTC7SH34F, TC7SH34F,LJ
Technical Datasheet
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7SH34F,LJ(CT
Order Code4264403
Also Known AsTC7SH34F, TC7SH34F,LJ
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base NumberTC7SH34
IC Case / PackageSOT-25
Logic Case StyleSOT-25
No. of Pins5Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
- Non-inverter buffer IC (CMOS digital silicon monolithic IC)
- AEC-Q100 (Rev. H) qualified, 5.5V tolerant inputs
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Low power dissipation ICC is 2µA (max) (Ta = 25°C)
- Supply voltage range from 2V to 5.5V
- Input leakage current is ±0.1µA max at (VIN = 5.5V or GND, 0 to 5.5V, Ta = 25°C)
- Quiescent supply current is 2µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
- Propagation delay time is 3.8ns typ at (5.0 ± 0.5V, CL =15pF, Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- SOT-25 (SMV) package
Technical Specifications
Logic Device Type
Buffer, Non Inverting
IC Case / Package
SOT-25
No. of Pins
5Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
TC7SH34
Logic Case Style
SOT-25
Supply Voltage Min
2V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability