Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC75S57FU(TE85L,F)
Order Code4415818
Also Known AsTC75S57FU, TC75S57FU(TE85L
Technical Datasheet
1,155 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.305 |
10+ | €0.214 |
100+ | €0.163 |
500+ | €0.144 |
1000+ | €0.137 |
5000+ | €0.125 |
10000+ | €0.121 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC75S57FU(TE85L,F)
Order Code4415818
Also Known AsTC75S57FU, TC75S57FU(TE85L
Technical Datasheet
Comparator TypeGeneral Purpose
No. of Channels1Channels
Response Time / Propogation Delay140ns
Supply Voltage Range1.8V to 7V, ± 900mV to ± 3.5V
IC Case / PackageSSOP
No. of Pins5Pins
Comparator Output TypeCMOS, Push Pull, TTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
TC75S57FU(TE85L,F) is a CMOS general-purpose single comparator. This device can operate off a single power supply and draws a lower supply current than a conventional bipolar general-purpose comparator. This device’s push-pull output stage can be directly connected to TTL or CMOS logic ICs, among others.
- Supply current is 100µA typ (VDD = 3V, VSS = GND, Ta = 25°C)
- Operating supply voltage range from 1.8 to 7.0V (VSS = GND, Ta = 25°C)
- Wide common mode input voltage range - VSS to VDD - 0.9V
- Push-pull output circuit, low input bias current
- Common mode input voltage is 4.1V max (VDD = 5V, VSS = GND, Ta = 25°C)
- Input offset voltage is ±1mV typ (VDD = 5V, VSS = GND, Ta = 25°C)
- Voltage gain is 94dB typ (VDD = 5V, VSS = GND, Ta = 25°C)
- Output voltage is 0.1V typ (Isink = 5.0mA, VDD = 5V, VSS = GND, Ta = 25°C)
- Response time is 11ns typ (Over drive = 100mV, VDD = 5V, VSS = GND, Ta = 25°C)
- 5-pin SSOP5-P-0.95A package, operating temperature range from -40 to 85°C
Technical Specifications
Comparator Type
General Purpose
Response Time / Propogation Delay
140ns
IC Case / Package
SSOP
Comparator Output Type
CMOS, Push Pull, TTL
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
No. of Channels
1Channels
Supply Voltage Range
1.8V to 7V, ± 900mV to ± 3.5V
No. of Pins
5Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability