Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC74HC574AP(F)
Order Code4415833
Also Known AsTC74HC574AP
Technical Datasheet
15 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.855 |
10+ | €0.748 |
50+ | €0.620 |
100+ | €0.556 |
250+ | €0.513 |
500+ | €0.479 |
1000+ | €0.453 |
2500+ | €0.436 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC74HC574AP(F)
Order Code4415833
Also Known AsTC74HC574AP
Technical Datasheet
Logic Family / Base NumberTC74HC574
Flip-Flop TypeD
Propagation Delay19ns
Frequency62MHz
Output Current35mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeTri State
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74574
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
TC74HC574AP(F) is a high speed CMOS octal flip-flop with 3-stae output fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. This 8bit D-type flip-flop is controlled by a clock input (CK) and an output enable input (active low OE). All inputs are equipped with protection circuits against static discharge or transient excess voltage.
- Non-inverting octal D-type filp-flop with 3-state output
- Maximum clock frequency is 17MHz typ (VCC = 2.0V, Ta = 25°C, input: tr = tf = 6ns)
- Power dissipation capacitance is 54pF typ (Ta = 25°C, input: tr = tf = 6ns)
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Output drive capability: 15 LSTTL loads
- Symmetrical output impedance: (IOH) = IOL = 6mA (min)
- Balanced propagation delays: tpLH ∼− tpHL
- Wide operating voltage range from 2 to 6V
- Pin and function compatible with 74LS564/574
- DIP20-P-300-2.54A package, operating temperature range from -40 to 85°C
Technical Specifications
Logic Family / Base Number
TC74HC574
Propagation Delay
19ns
Output Current
35mA
IC Case / Package
DIP
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Flip-Flop Type
D
Frequency
62MHz
Logic Case Style
DIP
No. of Pins
20Pins
IC Output Type
Tri State
Supply Voltage Max
6V
Logic IC Base Number
74574
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
Product traceability