Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTBD62783APG(Z,HZW)
Order Code4178790
Also Known AsTBD62783APG, TBD62783APG(Z
Technical Datasheet
No Longer Manufactured
Product Information
Product Overview
TBD62783APG(Z,HZW) is a TBD62783A series BiCD silicon monolithic integrated circuit. It has a clamp diode for switching inductive loads built-in in each output.
- 8 channel source type DMOS transistor array
- High voltage is 50V (max, Ta = 25°C), high current is -500mA (max, for each channel, Ta = 25°C)
- Input voltage range from 2 to 25V (output on, IOUT = -100mA or upper, VDS=2V, Ta = −40 to 85°C)
- Clamp diode forward current is 400mA (max, Ta = -40 to 85°C)
- Output leakage current is 1.0μA (max, VCC = 50V, VIN = 0V, Ta = 85°C)
- Clamp diode reverse current is 1.0μA (max, VR = 50V, Ta = 85°C)
- Turn on delay is 0.4μs (max, VCC = 50V, RL = 125ohm, CL = 15pF)
- Turn off delay is 2.0μs (max, VCC = 50V, RL = 125ohm, CL = 15pF)
- P-DIP18-300-2.54-001 package, operating temperature range from -40 to 85°C
Notes
Please be careful about thermal conditions during use.
Technical Specifications
Supply Voltage Min
2V
No. of Outputs
8Outputs
Output Current
-500mA
Product Range
-
Supply Voltage Max
50V
Output Voltage
50V
Driver Case Style
PDIP
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00147
Product traceability