Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTBD62064AFAG(Z,EHZ
Order Code4178756
Also Known AsTBD62064AFAG, TBD62064AFAG(Z
Technical Datasheet
1,933 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.330 |
10+ | €1.220 |
50+ | €1.130 |
100+ | €1.000 |
250+ | €0.964 |
500+ | €0.899 |
Price for:Each
Minimum: 1
Multiple: 1
€1.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTBD62064AFAG(Z,EHZ
Order Code4178756
Also Known AsTBD62064AFAG, TBD62064AFAG(Z
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
No. of Outputs4Outputs
Output Voltage50V
Output Current1.5A
Driver Case StylePSSOP
Product Range-
SVHCTo Be Advised
Product Overview
TBD62064AFAG(Z,EHZ is a BiCD silicon monolithic integrated circuit. It has a clamp diode for switching inductive loads built-in in each output.
- 4channel high current sink type DMOS transistor array
- High voltage is 50V (max, Ta = 25°C), high current is 1.5A/ch (max, Ta = 25°C)
- Input voltage range from 2.5 to 25V (output on, IOUT = 100mA or upper, VOUT = 2V, Ta = −40 to 85°C)
- COMMON pin voltage is 50V (Ta = -40 to 85°C, max)
- Clamp diode forward current is 1.25A (max, Ta = -40 to 85°C)
- Output leakage current is 1.0μA (max, VIN = 0V, VOUT = 50V, Ta = 25°C)
- Turn on delay is 1.0μs (typ, VOUT = 50V, RL = 42Kohm, CL = 15pF)
- Turn off delay is 1.7μs (typ, VOUT = 50V, RL = 42Kohm, CL = 15pF)
- P-SSOP24-0613-1.00-001 package, operating temperature range from -40 to 85°C
Notes
Please be careful about thermal conditions during use.
Technical Specifications
Supply Voltage Min
-
No. of Outputs
4Outputs
Output Current
1.5A
Product Range
-
Supply Voltage Max
-
Output Voltage
50V
Driver Case Style
PSSOP
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00036