Print Page
Image is for illustrative purposes only. Please refer to product description.
3,920 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.700 |
10+ | €2.480 |
50+ | €2.290 |
100+ | €2.000 |
250+ | €1.880 |
500+ | €1.670 |
1000+ | €1.410 |
2500+ | €1.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB67H400AFTG(O,EL)
Order Code4552267
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs4Outputs
Output Current3A
Output Voltage50V
IC Case / PackageWQFN-EP
No. of Pins48Pins
Supply Voltage Min2V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
4Outputs
Output Voltage
50V
No. of Pins
48Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
Motor Type
Brushed DC
Output Current
3A
IC Case / Package
WQFN-EP
Supply Voltage Min
2V
Operating Temperature Min
-20°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
Product traceability