Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTA75W393FU,LF(T
Order Code4380948
Also Known AsTA75W393FU, TA75W393FU,LF
Technical Datasheet
Packaging Options
5,995 In Stock
6,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.467 |
10+ | €0.353 |
100+ | €0.236 |
500+ | €0.204 |
1000+ | €0.169 |
5000+ | €0.144 |
10000+ | €0.123 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTA75W393FU,LF(T
Order Code4380948
Also Known AsTA75W393FU, TA75W393FU,LF
Technical Datasheet
Comparator TypeVoltage
Supply Voltage Range2V to 36V, ± 1V to ± 18V
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Comparator Case StyleSSOP
IC Output TypeOpen Collector
No. of Comparators2 Comparators
Response Time1.3µs
Product Overview
TA75W393FU,LF(T is a silicon monolithic bipolar linear integrated circuit (dual voltage comparator). This device consist of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltage. Normal operation from dual supplies is also to be guaranteed on voltage range from ±1V to ±18V. VCC is necessary at least more 1.5V volts than the input common-mode voltage. The output can be connected to other open collector outputs to achieve wired-OR relationship.
- Compatible to TA75393F, output can be connected to achieve wired-OR relation
- Output compatible with TTL, DTL, MOS and CMOS logic system
- Low supply current is 0.8mA typical at (VCC = 5V, VEE = GND, Ta = 25°C)
- Low input offset voltage is ±2mV typical at (VCC = 5V, VEE = GND, Ta = 25°C)
- Input offset voltage is 2mV typical at (VCC = 5V, VEE = GND, Ta = 25°C)
- Input bias current is 5nA typical at (VCC = 5V, VEE = GND, Ta = 25°C)
- Voltage gain is 200V/mV typical at (VCC = 5V, VEE = GND, Ta = 25°C)
- Response time is 1.3μs typical at (RL = 5.1Kohm, CL = 15pF)
- Sink current is 16mA typical at (IN (+) = 0V, IN (−) = 1V, VOL = 1.5V)
- Operating temperature range from -40°C to 85°C, SSOP8 package
Technical Specifications
Comparator Type
Voltage
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Comparator Case Style
SSOP
No. of Comparators
2 Comparators
Supply Voltage Range
2V to 36V, ± 1V to ± 18V
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
IC Output Type
Open Collector
Response Time
1.3µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability