Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTA75S01F,LF(T
Order Code4380946
Also Known AsTA75S01F, TA75S01F,LF
Technical Datasheet
Packaging Options
2,385 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.277 |
10+ | €0.189 |
100+ | €0.144 |
500+ | €0.126 |
1000+ | €0.114 |
5000+ | €0.110 |
10000+ | €0.108 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTA75S01F,LF(T
Order Code4380946
Also Known AsTA75S01F, TA75S01F,LF
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product300kHz
Slew Rate Typ-
Supply Voltage Range3V to 12V, ± 1.5V to ± 6V
IC Case / PackageSSOP
No. of Pins5Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current45nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
TA75S01F,LF(T is a silicon monolithic bipolar linear integrated circuit (single operational amplifier). It features low power dissipation and power drain suitable for battery operation.
- In the linear mode the input common mode voltage range includes ground
- Differential input voltage range equal to the power supply voltage
- Large output voltage swing from 0VDC to 3.4VDC (VCC = 5V)
- Single supply voltage range from 3VDC to 12VDC
- Dual supply voltage range from ±1.5VDC to ±6VDC
- Input offset voltage is 2mV typical at (Rg ≤ 10Kohm, VCC = 5V, VEE = GND, Ta = 25°C)
- Input bias current is 45nA typical at (VCC = 5V, VEE = GND, Ta = 25°C)
- Supply current is 0.4mA typical at (VCC = 5V, VEE = GND, Ta = 25°C)
- Unity gain cross frequency is 0.3MHz typical at (VCC = 5V, VEE = GND, Ta = 25°C)
- Operating temperature range from -40°C to 85°C, SSOP5 package
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
-
IC Case / Package
SSOP
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
300kHz
Supply Voltage Range
3V to 12V, ± 1.5V to ± 6V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
45nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
Product traceability