Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoHN2S03FU(TE85L,F)
Order Code4415811
Also Known AsHN2S03FU, HN2S03FU(TE85L
Technical Datasheet
Packaging Options
2,150 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.363 |
10+ | €0.232 |
100+ | €0.165 |
500+ | €0.122 |
1000+ | €0.109 |
5000+ | €0.0688 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoHN2S03FU(TE85L,F)
Order Code4415811
Also Known AsHN2S03FU, HN2S03FU(TE85L
Technical Datasheet
Diode ConfigurationTriple Isolated
Repetitive Peak Reverse Voltage25V
Average Forward Current50mA
Forward Voltage Max550mV
Forward Surge Current1A
Operating Temperature Max125°C
Diode Case StyleUS
No. of Pins6Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Triple Isolated
Average Forward Current
50mA
Forward Surge Current
1A
Diode Case Style
US
Reverse Recovery Time
-
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
25V
Forward Voltage Max
550mV
Operating Temperature Max
125°C
No. of Pins
6Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability