Print Page
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoCRG07(TE85L,Q,M)
Order Code1901979
Product RangeCRG07
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current700mA
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current15A
Operating Temperature Max175°C
Diode Case StyleSOD-123FL
No. of Pins2Pins
Product RangeCRG07
Qualification-
Product Overview
The CRG07(TE85L,Q,M) is a general-purpose Silicon Diffused Rectifier suitable for compact assembly.
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
700mA
Forward Voltage Max
1.1V
Forward Surge Current
15A
Diode Case Style
SOD-123FL
Product Range
CRG07
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
Product traceability