Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.353 |
50+ | €0.219 |
100+ | €0.190 |
500+ | €0.167 |
1000+ | €0.159 |
Product Information
Product Overview
74VHCT540AFT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high speed CMOS octal bus buffer (inverted, 3 state output) fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. It is an inverting type. When either active-low G1 or active-low G2 are high, the terminal outputs are in the high-impedance state. The input voltage is compatible with TTL output voltage. This device may be used as a level converter for interfacing 3.3V to 5V system. Input protection and output circuit ensure that 0 to 5.5V can be applied to the input and output pins without regard to the supply voltage. This structure prevents device destruction due to mismatched supply and input/output voltages such as battery back-up, hot board insertion, etc. It is pin and function compatible with the 74 series (ACT/HCT/AHCT etc.) 540/541 type.
- AEC-Q100 (Rev. H) qualified, balanced propagation delays: tPLH ≈ tPHL
- Power down protection is provided on all inputs and outputs
- Compatible with TTL input: VIL = 0.8V (max) VIH = 2.0V (min)
- Wide operating voltage range from 4.5V to 5.5V
- Input leakage current is ±0.1µA max at (VIN = 5.5V or GND, 0 to 5.5V, Ta = 25°C)
- Quiescent supply current is 4µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
- Quiet output maximum dynamic VOL is 1.5V max at (CL = 50pF, Ta = 25°C, input: tr = tf = 3ns)
- Propagation delay time is 5.4ns typ at (5.0 ±0.5V, CL = 15pF, Ta = 25°C, input tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- TSSOP20B package
Technical Specifications
Buffer, Inverting
TSSOP-B
20Pins
5.5V
74540
125°C
-
To Be Advised
0
TSSOP-B
4.5V
0
-40°C
AEC-Q100
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate