Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,460 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.192 |
500+ | €0.169 |
1000+ | €0.162 |
5000+ | €0.138 |
10000+ | €0.135 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
€19.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74VHC4052AFT(BJ)
Order Code4415869RL
Technical Datasheet
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ24ohm
On Resistance Max37ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
No. of Pins
16Pins
On Resistance Typ
24ohm
Operating Temperature Min
-40°C
No. of Channels
2Channels
On Resistance Max
37ohm
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
Product traceability