Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part No74VHC4051AFT(BJ,K)
Order Code3941897
Also Known As74VHC4051AFT ,74VHC4051AFT(BJ
Technical Datasheet
13,101 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.362 |
10+ | €0.250 |
100+ | €0.193 |
500+ | €0.170 |
1000+ | €0.162 |
5000+ | €0.145 |
10000+ | €0.142 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74VHC4051AFT(BJ,K)
Order Code3941897
Also Known As74VHC4051AFT ,74VHC4051AFT(BJ
Technical Datasheet
Logic Family / Base Number74VHC4051AFT
Logic TypeAnalogue Multiplexer / Demultiplexer
No. of Channels1Channels
Line Configuration8:1
Supply Voltage Min2V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins16Pins
Logic IC Family74VHC
Logic IC Base Number744051
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
74VHC4051AFT
No. of Channels
1Channels
Supply Voltage Min
2V
IC Case / Package
TSSOP
No. of Pins
16Pins
Logic IC Base Number
744051
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Type
Analogue Multiplexer / Demultiplexer
Line Configuration
8:1
Supply Voltage Max
5.5V
Logic Case Style
TSSOP
Logic IC Family
74VHC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000102
Product traceability