Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.267 |
50+ | €0.161 |
100+ | €0.138 |
500+ | €0.121 |
1000+ | €0.115 |
Product Information
Product Overview
74VHC125FT(BJ) is a CMOS digital silicon monolithic IC. It is a high speed CMOS quad bus buffer (non-inverted 3-state outputs) fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent bipolar Schottky TTL while maintaining the CMOS low power dissipation. It requires the 3-state control input active-low G to be set high to place the output into the high impedance state. An input protection circuit ensures that 0 to 5.5V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages. It is pin and function compatible with 74 series (AC/HC/AHC/LV etc.) 125 or 126 type.
- AEC-Q100 (Rev. H) qualified, balanced propagation delays: tPLH ≈ tPHL
- Power down protection is provided on all inputs
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Low power dissipation ICC is 4.0µA (max) at Ta = 25°C
- Wide operating voltage range from 2V to 5.5V
- Input leakage current is ±0.1µA max at (VIN = 5.5V or GND, 0 to 5.5V, Ta = 25°C)
- Quiescent supply current is 4µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
- Propagation delay time is 3.8ns typ at (5.0 ±0.5V, CL=15pF, Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- TSSOP14B package
Technical Specifications
Buffer, Non Inverting
TSSOP-B
14Pins
5.5V
74125
125°C
-
To Be Advised
0
TSSOP-B
2V
74VHC
-40°C
AEC-Q100
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate