Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part No2SK2145-GR(TE85L,F
Order Code4415886
Also Known As2SK2145-GR, 2SK2145-GR(TE85L
Technical Datasheet
2,503 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.050 |
| 10+ | €0.651 |
| 100+ | €0.425 |
| 500+ | €0.327 |
| 1000+ | €0.296 |
| 5000+ | €0.251 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No2SK2145-GR(TE85L,F
Order Code4415886
Also Known As2SK2145-GR, 2SK2145-GR(TE85L
Technical Datasheet
Gate Source Breakdown Voltage Max-
Zero Gate Voltage Drain Current Max14mA
Gate Source Cutoff Voltage Max1.5V
Transistor Case StyleSOT-25
No. of Pins5 Pin
Operating Temperature Max125°C
Channel TypeDual N Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Gate Source Breakdown Voltage Max
-
Gate Source Cutoff Voltage Max
1.5V
No. of Pins
5 Pin
Channel Type
Dual N Channel
Product Range
-
SVHC
To Be Advised
Zero Gate Voltage Drain Current Max
14mA
Transistor Case Style
SOT-25
Operating Temperature Max
125°C
Transistor Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014
Product traceability