Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part No2SA1943-O(Q)
Order Code3872203
Also Known As2SA1943, 2SA1943-O(Q
Technical Datasheet
765 In Stock
1,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.930 |
10+ | €2.590 |
100+ | €1.900 |
500+ | €1.460 |
1000+ | €1.430 |
Price for:Each
Minimum: 1
Multiple: 1
€3.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No2SA1943-O(Q)
Order Code3872203
Also Known As2SA1943, 2SA1943-O(Q
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max230V
Continuous Collector Current15A
Power Dissipation150W
Transistor Case StyleTO-3PL
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min55hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
2SA1943-O(Q) is a silicon PNP triple diffused type transistor for power amplifier application.
- High collector voltage is -230V min (Ta = 25°C)
- Complementary to 2SC5200
- Recommended for 100W high-fidelity audio frequency amplifier output stage
- Collector power dissipation is 150W (Tc = 25°C)
- Collector cut-off current is -5μA max (VCB = -230V, IE = 0A, Ta = 25°C)
- Emitter cut-off current is -5μA max (VEB = -5V, IC = 0A, Ta = 25°C)
- Collector-emitter breakdown voltage is -230V min (IC = -50mA, IB = 0A, Ta = 25°C)
- Collector-emitter saturation voltage is -1.5V typ (IC = -8A, IB = -0.8A, Ta = 25°C)
- Transition frequency is 30MHz typ (VCE = -5V, IC = -1A, Ta = 25°C)
- 55 min DC current gain (VCE = −5V, IC = −1A), junction temperature is 150°C
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
15A
Transistor Case Style
TO-3PL
No. of Pins
3Pins
DC Current Gain hFE Min
55hFE
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage Max
230V
Power Dissipation
150W
Transistor Mounting
Through Hole
Transition Frequency
30MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
Product traceability