Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part No1SV308,L3F(T
Order Code4386867
Also Known As1SV308, 1SV308,L3F
Technical Datasheet
6,957 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.152 |
50+ | €0.0886 |
250+ | €0.0686 |
1000+ | €0.0619 |
4000+ | €0.0581 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No1SV308,L3F(T
Order Code4386867
Also Known As1SV308, 1SV308,L3F
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If1.1ohm
Reverse Voltage30V
Diode Case StyleSOD-523
No. of Pins2 Pin
Diode Capacitance0.5pF
Forward Current50mA
Operating Temperature Max125°C
Forward Voltage950mV
Power Dissipation-
Diode MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Reverse Voltage
30V
No. of Pins
2 Pin
Forward Current
50mA
Forward Voltage
950mV
Diode Mounting
Surface Mount
SVHC
To Be Advised
Resistance @ If
1.1ohm
Diode Case Style
SOD-523
Diode Capacitance
0.5pF
Operating Temperature Max
125°C
Power Dissipation
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability