Print Page
Image is for illustrative purposes only. Please refer to product description.
16,130 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.344 |
| 50+ | €0.341 |
| 100+ | €0.197 |
| 500+ | €0.133 |
| 1500+ | €0.105 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No1SS315(TPH3,F)
Order Code3869971
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage5V
Forward Current30mA
Forward Current If Max30mA
Forward Voltage250mV
Diode Capacitance0.6pF
Diode Case StyleSOD-523
No. of Pins2 Pin
Diode MountingSurface Mount
Operating Temperature Max125°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Forward Current
30mA
Forward Voltage
250mV
Diode Case Style
SOD-523
Diode Mounting
Surface Mount
Product Range
-
Reverse Voltage
5V
Forward Current If Max
30mA
Diode Capacitance
0.6pF
No. of Pins
2 Pin
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability