Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEDORE
Manufacturer Part NoATB 100 LBF.FT
Order Code2377241
Also Known As050745
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €428.170 |
Price for:Each
Minimum: 1
Multiple: 1
€428.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part NoATB 100 LBF.FT
Order Code2377241
Also Known As050745
Technical Datasheet
Torque Tool StyleRatchet
Torque Range ft-lb14ft-lb to 74ft-lb
Torque Range N-m-
Drive Size - Metric-
Drive Size - Imperial1/2"
Overall Length400mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Torque Tool Style
Ratchet
Torque Range N-m
-
Drive Size - Imperial
1/2"
Product Range
-
Torque Range ft-lb
14ft-lb to 74ft-lb
Drive Size - Metric
-
Overall Length
400mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3