Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXP231N02017R-G
Order Code3577869RL
Product RangeXP231N0201xx-G
Technical Datasheet
301 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
500+ | €0.0808 |
1000+ | €0.0699 |
5000+ | €0.0448 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 5
€45.40 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXP231N02017R-G
Order Code3577869RL
Product RangeXP231N0201xx-G
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id200mA
Drain Source On State Resistance3ohm
On Resistance Rds(on)3ohm
Transistor Case StyleSOT-723
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.3V
Power Dissipation350mW
Power Dissipation Pd350mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeXP231N0201xx-G
Qualification-
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
3ohm
Transistor Case Style
SOT-723
Rds(on) Test Voltage
4.5V
Power Dissipation
350mW
No. of Pins
3Pins
Product Range
XP231N0201xx-G
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Continuous Drain Current Id
200mA
On Resistance Rds(on)
3ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.3V
Power Dissipation Pd
350mW
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability